MCE4CT-A2-0000-00A5AAAA1, LED,MCE 4 Chip RGBW

PartNumber: MCE4CT-A2-0000-00A5AAAA1
Ном. номер: 8053940199
Производитель: Cree
MCE4CT-A2-0000-00A5AAAA1, LED,MCE 4 Chip RGBW
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 920 × = 1 920
от 5 шт. — 1 580 руб.
от 25 шт. — 1 469.20 руб.

Описание

Cree XLamp MC-E Series LEDs
The XLamp MC-E LED series, from Cree, is a lighting-class, multi-chip LED that provides high lumen output and colour consistency a small footprint package. The devices offer high performance and light quality. With individually addressable LEDs and a reduced distance between LED die, the XLamp MC-E LEDs provide a compact optical source with excellent optical control and efficient colour mixing. Possible applications include colour-changing lighting, indoor/outdoor lighting and entertainment lighting.

A lighting-class multi-chip LED with individually addressable LEDs
Maximum drive current: 700mA per LED die
XLamp thermal resistance: 3°C/W
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree MCE4CT-A2-0000-00A5AAAA1, XLamp MC-E Series 4 RGBW LED, 5700 → 7000K, 465 / 535 / 630 nm, 8-pin SMD Package

Технические параметры

цветовая температура
5700 → 7000K
размеры
7 x 7.5 x 4.48mm
цвет линз
Clear
светопоток
8.2 lm, 30.6 lm, 67.2 lm, 100 lm
тип монтажа
Surface Mount
число выводов
8
последовательный
XLamp MC-E
Number of LEDs
4
Viewing Angle
115 °
Dominant Wavelength
465 / 535 / 630 nm
Forward Voltage
2.1 V, 3.1 V, 3.2 V, 3.4 V
Lens Shape
Dome
LED Colours
Blue, Green, Red, White

Дополнительная информация

Cree XLamp MC-E LED Data Sheet MCE4CT-A2-0000-00A5AAAA1
Datasheet MCE4CT-A2-0000-00A5AAAA1
Cree XLamp MC-E LED Data Sheet
Datasheet