MCHC908QY4CDWE, 8-bit Microcontroller,MCH

PartNumber: MCHC908QY4CDWE
Ном. номер: 8057722411
Производитель: Freescale
MCHC908QY4CDWE, 8-bit Microcontroller,MCH
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
460 × = 460

Описание

68HC/HS Family Microcontrollers
High-performance and low power, the S08-core 8-bit microcontroller family features 16MHz @ 1.8V operation and multiple power management schemes, including a 20μA power-down mode.

68HC/HS Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Freescale MCHC908QY4CDWE 8bit HC08 Microcontroller, 8MHz, 4 kB Flash, 16-pin SOIC

Технические параметры

Data Bus Width
8Bit
Device Core
HC08
размеры
10.45 x 7.6 x 2.4mm
Family Name
M68HC08
высота
2.4mm
Instruction Set Architecture
CISC
длина
10.45mm
Maximum Frequency
8MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
1
тип упаковки
SOIC
Pin Count
16
Program Memory Size
4 kB
Program Memory Type
Flash
RAM Size
128 B
Typical Operating Supply Voltage
2.7 → 5.5 V
ширина
7.6mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
16bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
8bit
ADC Channels
4
Number of USART Channels
0
Pulse Width Modulation
1 x 16 bit
Timers
1 x 16 bit
Number of I2C Channels
0
Number of SPI Channels
0
PWM Channels
1
Number of UART Channels
0
Timer Resolution
16bit
Number of ADC Units
1
ADCs
4 x 8 bit

Дополнительная информация

MC68HC908QY/QT Series Data Sheet