MCIMX233CAG4C, Applications Processor, i.MX23 Series, 454 MHz, 1.4 V, LQFP-128

PartNumber: MCIMX233CAG4C
Ном. номер: 8023017581
Производитель: NXP Semiconductor
MCIMX233CAG4C, Applications Processor ...
Доступно на заказ 508 шт. Отгрузка со склада в Москве 6 недель.
850 × = 850
от 10 шт. — 742 руб.
от 25 шт. — 698 руб.

Описание

The i.MX233 series Applications Processor extends Freescale's ARM9 portfolio and introduces several unique features such as power management, analogue audio, 12-bit ADC's and a touch screen controller that allows customers to eliminate external components. The i.MX233 integrates industry-leading power management technology to manage the power sequencing required by the processor itself and supplies power to other components in the system, such as external memories, from a single Li-Ion battery. Additionally, analogue audio features such as the stereo ADC/DAC and amplifiers, plus a mono speaker amplifier provide a complete solution in a single device for multimedia applications. Furthermore, many consumer applications require a rich graphical user interface which is supported with the LCD touch screen controller and basic hardware graphics acceleration with the pixel pipeline processor.

• ARM926EJ-S™ runs up to 454MHz CPU
• 16kB I/D L1 cache
• Internal 32kB SRAM
• Support for external DDR1, mDDR
• Support for external NAND with hardware error correction (20-bit BCH or 8-bit reed Solomon)
• Support for external managed NANDs via SDIO
• Power management unit - Supports Li-ion batteries and battery charging capability
• High-speed USB host/device with integrated PHY
• 12-bit Low-resolution ADC (LRADC)
• 3.3V General purpose I/O
• Display controller optimized for up to 24-bit-per-pixel VGA (640 x 480) resolution
• TV encoder and 10-bit video DAC out
• Stereo analogue audio ADC/DAC
• Stereo headphone amplifier
• 1.5W Mono speaker amplifier output
• S/PDIF digital output

Полупроводники - Микросхемы\Микропроцессоры - MPU
Код: 2218425

Технические параметры

Линия Продукции
Серия i.MX23
Размер Ядра Микроконтроллера
32бит
Размер Памяти
16КБ
Количество Выводов
128вывод(-ов)
Стиль Корпуса Микропроцессора
LQFP
Максимальное Напряжение Питания
1.4В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Скорость ЦПУ
454МГц
Тип Встроенного Интерфейса
I2C, SPI, UART
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet MCIMX233CAG4C