Добавить к сравнению Сравнить ()

MCIMX357CJQ5C, Microprocessor, i.MX35 Series, 532 MHz, 1.22 V to 1.47 V, MAPBGA-400

PartNumber: MCIMX357CJQ5C
Ном. номер: 8023712688
Производитель: NXP Semiconductor
MCIMX357CJQ5C, Microprocessor, i.MX35 Series ...
Доступно на заказ 63 шт. Отгрузка со склада в Москве 6 недель.
1 560 × = 1 560
от 10 шт. — 1 450 руб.
от 25 шт. — 1 360 руб.

Описание

The i.MX35 series multimedia Applications Processor represents the next generation of ARM11 products with the right performance and integration to address applications within the industrial and consumer markets for applications such as HMI and display controllers. Unless otherwise specified, the material in this data sheet is applicable to the i.MX353 and i.MX357 devices and referred to singularly throughout this document as i.MX35 or MCIMX35. The i.MX353 devices do not include a graphics processing unit (GPU). The i.MX35 processor takes advantage of the ARM1136JF-S™ core running at 532MHz that is boosted by a multi-level cache system and integrated features such as LCD controller, Ethernet and graphics acceleration for creating rich user interfaces. The i.MX35 supports connections to various types of external memories, such as SDRAM, mobile DDR and DDR2, SLC and MCL NAND flash, NOR flash and SRAM.

• ARM1136JF-S™ processor, version r1p3 532MHz CPU
• 128kB Integrated SRAM
• 16kB I/D L1 cache and 128kB L2 cache
• OpenVG 1.1 2.5D hardware accelerator
• Image processing unit (IPU)
• LCD controller
• MAC 2 x FlexCan modules
• P-ATA/CE-ATA
• Optimized for up to 24-bit-per-pixel WVGA
• CMOS/CCD sensor interface
• 3.3V General purpose I/O
• 2 controller area network (CAN) interfaces
• 2 SDIO/MMC interfaces, 1 SDIO/CE-ATA interface (CE-ATA is not available for the MCIMX351)
• 32-bit Mobile DDR, DDR2 (4-bank architecture) and SDRAM (up to 133MHz)
• 2 configurable serial peripheral interfaces (CSPI) (up to 52Mbps each)
• Enhanced serial audio interface (ESAI)
• 2 Synchronous serial interfaces (SSI)
• Ethernet MAC 10/100Mbps
• One USB 2.0 host with ULPI interface or internal full-speed PHY
• 1 USB 2.0 OTG (up to 480Mbps) controller with internal high-speed OTG PHY

Полупроводники - Микросхемы\Микропроцессоры - MPU
Код: 1800431

Технические параметры

Линия Продукции
Серия i.MX35
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
1.47В
Минимальное Напряжение Питания
1.22В
Количество Выводов
400вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Поштучно
Скорость ЦПУ
532МГц
Размер Ядра Микроконтроллера
32бит
Размер Памяти
160КБ
Тип Встроенного Интерфейса
CAN, I2C, SPI, UART, USB
Стиль Корпуса Микропроцессора
MAPBGA

Дополнительная информация

Datasheet MCIMX357CJQ5C