MCMFR0W4BB1000A50, RESISTOR, METAL FILM, 100 OHM, 250MW

PartNumber: MCMFR0W4BB1000A50
Ном. номер: 8048718806
Производитель: Multicomp
MCMFR0W4BB1000A50, RESISTOR, METAL FILM ...
Доступно на заказ 16051 шт. Отгрузка со склада в Москве 7 недель.
57 × = 57
от 2 шт. — 53 руб.
от 3 шт. — 48 руб.

Описание

The MCMFR0W4BB1000A50 is a precision metal film Fixed Resistor with multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and EIA standard color coding. This MCMF series through hole resistor features axial leaded terminals. Nichrome resistor element provides stable performance in various environments. No evidence of flashover, mechanical damage, arcing or insulation breakdown. No deterioration of protective coating and markings.

• 10000MR Minimum insulation resistance
• 500V Dielectric withstanding voltage
• 500V Maximum overload voltage
• Minimum 95% coverage solderability
• Low noise and voltage coefficient
• Low temperature coefficient range

Пассивные Компоненты\Резисторы - Фиксированное Значение\Резисторы с Монтажом в Сквозное Отверстие
Код: 1602046

Дополнительная информация

Datasheet MCMFR0W4BB1000A50