MCOT128064EY-YM, OLED, 128x64,Yellow on bl

PartNumber: MCOT128064EY-YM
Ном. номер: 8104857943
Производитель: Midas Displays
MCOT128064EY-YM, OLED, 128x64,Yellow on bl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 880 × = 3 880
от 5 шт. — 2 980 руб.
от 10 шт. — 2 564 руб.

Описание

Midas Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60.000 hours.

Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000: 1
Operating temperature range: -30 to 70°C
Operating life: 60.000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)

Some versions have a wider operating temperature range and higher contrast ratio – see manufacturer's data for details.

Passive Matrix OLED Displays

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Дисплеи на органических светодиодах /
Midas 2.42in Yellow Passive matrix OLED Display 128 x 64 TAB I2C, Parallel, SPI Interface

Технические параметры

глубина
2.0mm
размеры
60.5 x 37 x 2.0mm
высота
37mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-40°C
интервал рабочих температур
-40 → +70°C
разрешение
128 x 64
ширина
60.5mm
Diagonal Display Size
2.42in
Viewing Area Width
57.01mm
Display Colours
Yellow
Interface Ports
I2C, Parallel, SPI
Viewing Area Dimensions
57.01 x 29.49mm
Matrix Type
Passive
Contrast Ratio
>10000: 1
Driver Mounting
TAB
Viewing Area Height
29.49mm

Дополнительная информация

MCOT128064EY-YM Specification