MCOT21605AX-ERM, OLED,2x16, Red, wide temp

PartNumber: MCOT21605AX-ERM
Ном. номер: 8016300399
Производитель: Midas Displays
MCOT21605AX-ERM, OLED,2x16, Red, wide temp
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 710 × = 1 710

Описание

Midas Character OLED Displays, TAB
The character TAB organic light emitting displays (OLED), from Midas Displays, are available in a range of colours on a black background (negative mode). These passive technology OLEDs have a wide temperature range of -40 to 80 °C, very low power consumption and a wide viewing angle of 175°. They are an ideal, drop-in replacement for standard LCD character modules as the Midas TAB OLEDs have a comparable footprint to LCD character displays. With 5x8 dot matrix characters, the TAB OLEDs are available 16 and 20 character formats. The OLED devices also offer 4 font sets including English/Japanese, West European, Scandinavian European, and Cyrillic (Russian).

Standard interface
Multi European font set
Connector type: 33 way FF 0.7mm P
Driver/controller: SSD1311
Operating temperature: -40 to 85°C

Passive Matrix OLED Displays

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Дисплеи на органических светодиодах /
Midas Red Passive matrix OLED Display TAB I2C, Parallel, SPI Interface

Технические параметры

глубина
2.0mm
размеры
68.5 x 17.5 x 2.0mm
высота
17.5mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
интервал рабочих температур
-40 → +85°C
ширина
68.5mm
Viewing Area Width
58.22mm
Display Colours
Red
Interface Ports
I2C, Parallel, SPI
Viewing Area Dimensions
58.22 x 13.52mm
Matrix Type
Passive
Contrast Ratio
>10000: 1
Driver Mounting
TAB
Viewing Area Height
13.52mm

Дополнительная информация

MCOT21605AX-ERM Character TAB OLED Data Sheet