MCP1643-I/MS, Switching Voltage Regulators 0.65V-5V input LED Driver

Фото 1/2 MCP1643-I/MS, Switching Voltage Regulators 0.65V-5V input LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 25 шт.330 руб.
от 100 шт.277 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004686883
Артикул: MCP1643-I/MS

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Analog Power Solutions

Microchip offers a wide range of Analog Power Solutions including Linear Regulators, Switching Regulators, PWM Controllers, MOSFET Drivers and most recently our novel Digitally Enhanced Power Analog products (DEPA). These innovative products offer power system designers the options necessary for designing cost effective, efficient, space saving power conversion solutions.

Технические параметры

Brand: Microchip Technology/Atmel
Factory Pack Quantity: Factory Pack Quantity: 100
Input Voltage, Max: 5 V
Input Voltage, Min: 500 mV
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.6 A
Output Voltage: 5 V
Package/Case: MSOP-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Switching Regulators
Qualification: AEC-Q100
Quiescent Current: 1.2 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Boost
Type: Synchronous Boost Converter
Input Voltage 5V dc
Number of Outputs 1
Output Current 550mA
Output Voltage 5V dc
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем