MCP2515DM-PCTL, MCP2515, CAN CONTROLLER, DEMO BOARD

PartNumber: MCP2515DM-PCTL
Ном. номер: 8056768572
Производитель: Microchip
MCP2515DM-PCTL, MCP2515, CAN CONTROLLER ...
Доступно на заказ 3 шт. Отгрузка со склада в Москве 7 недель.
3 100 × = 3 100

Описание

TheMCP2515DM-PCTL is a MCP2515 CAN controller PICtail demo board implements a simple CAN bus using two nodes. One node uses the MCP2515 stand alone CAN controller and the other node uses the MCP25020 CAN I/O expander. Each node utilises one input (push button) and one output (LED). The boards demonstrate a simple, inexpensive implementation of a CAN bus. The MCP2515 node transmits its input (push button) information at regular intervals and request input (push button) information from the MCP25020 at regular intervals. An LED on each node reflects the state of the other node's push button.

• Featured with two CAN nodes
• Node A MCP2515, PIC16F676 and a MCP2551 CAN transceiver
• Node B MCP25020 CAN I/O expander and MCP2551 CAN transceiver
• Each node also has one push button and one LED connected to the I/O
• The push button state from each node is sent to the other node via a CAN message
• Two headers on node A, used for programming PIC MCU of the PICkit 1 flash starter kit

Полупроводники - Инструменты\Комплекты Разработчика Устройств Взаимодействия / Связи
Код: 1332096

Технические параметры

Производитель Чипа
Microchip
Номер Ядра Чипа
PIC16F
Содержимое Комплекта
Board
Архитектура Ядра
PIC
Подархитектура Ядра
PIC16
Количество Бит
8бит
Особенности
Push Button, LED Connected to I/O, Two Headers on Node A
Название Семейства Чипа
PIC16F6xxx
Особенности Комплекта
2x CAN Node, Node A: MCP2515, PIC16F676 & CAN Transceiver, Node B: CAN I/O Expander, CAN Transceiver

Дополнительная информация

Datasheet MCP2515DM-PCTL