MCP2551-I/P, CAN приемопередатчик, быстрый [DIP-8]

Артикул: MCP2551-I/P
Ном. номер: 9000037736
Производитель: Microchip
Фото 1/3 MCP2551-I/P, CAN приемопередатчик, быстрый [DIP-8]
Фото 2/3 MCP2551-I/P, CAN приемопередатчик, быстрый [DIP-8]Фото 3/3 MCP2551-I/P, CAN приемопередатчик, быстрый [DIP-8]
Есть в наличии более 70 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
64 × = 64
от 50 шт. — 44 руб.
от 250 шт. — 34.94 руб. (5 рабочих дней)
Цена и наличие в магазинах

Описание

The MCP2551-I/P is a high speed CAN, fault tolerant device that serves as the interface between a CAN protocol controller and the physical bus. The MCP2551-I/P device provides differential transmit and receive capability for the CAN protocol controller, and is fully compatible with the ISO-11898 standard, including 24V requirements. It will operate at speeds of up to 1Mb/s. Typically, each node in a CAN system must have a device to convert the digital signals generated by a CAN controller to signals suitable for transmission over the bus cabling (differential output). It also provides a buffer between the CAN controller and the high voltage spikes that can be generated on the CAN bus by outside sources (EMI, ESD, electrical transients, etc.).

• Supports 1Mb/s operation
• Implements ISO-11898 standard physical layer requirements
• Suitable for 12V and 24V systems
• Externally controlled slope for reduced RFI emissions
• Detection of ground fault (permanent Dominant) on TXD input
• Power-on Reset and voltage brown-out protection
• An unpowered node or brown-out event will not disturb the CAN bus
• Low current standby operation
• Protection against damage due to short-circuit conditions (positive or negative battery voltage)
• Protection against high voltage transients
• Automatic thermal shutdown protection
• Up to 112 nodes can be connected
• High noise immunity due to differential bus implementation

Техническая документация

MCP2551 datasheet
pdf, 349 КБ

Дополнительная информация

Datasheet MCP2551-I/P
Типы корпусов импортных микросхем