MCP2561-E/SN, CAN шина, приемопередатчик, CAN, LIN, 1, 1, 4.5 В, 5.5 В, SOIC

PartNumber: MCP2561-E/SN
Ном. номер: 8080987680
Производитель: Microchip
MCP2561-E/SN, CAN шина, приемопередатчик ...
Доступно на заказ 2334 шт. Отгрузка со склада в Москве 7 недель.
91 × = 91
от 10 шт. — 69 руб.
от 25 шт. — 58 руб.

Описание

The MCP2561-E/SN is a second generation high-speed CAN Transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device meets the automotive requirements for high-speed (1Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). This device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. It will operate at speed of up to 1Mbps. CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus.

• Very low standby current (5µA typically)
• SPLIT output pin to stabilize common mode in biased split termination schemes
• Detection of ground fault
• Permanent dominant detection on TXD and permanent dominant detection on bus
• Power-on reset and voltage brown-out protection on VDD and VIO pin
• Protection against damage due to short-circuit conditions (positive or negative battery voltage)
• Protection against high-voltage transients in automotive environments
• Automatic thermal shutdown protection
• Up to 112 nodes can be connected
• High-noise immunity due to differential bus implementation

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Устройства CAN Шины
Код: 2362837

Технические параметры

Тип Интерфейса ИС
CAN, LIN
Количество Буферов TX
1
Количество RX Буферов
1
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Интерфейса
SOIC
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MCP2561-E/SN