MCP4728EV, 4-channel 12-bit DAC Eval

PartNumber: MCP4728EV
Ном. номер: 8081598862
Производитель: Microchip
MCP4728EV, 4-channel 12-bit DAC Eval
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 280 × = 2 280


Evaluation Board for MCP4728 Quad 12-Bit Digital to Analogue Converter
This Evaluation Board is a tool for quick and easy evaluation of the MCP4728 4-channel 12-bit DAC device. It contains the MCP4728 device and connection pins for the PICkit™ Serial Analyzer. Simply connect the board to the Serial Analyzer and type the DAC input data into the Serial Analyzer's PC GUI program. The Serial Analyzer will then send the user's data to the DAC device automatically. The new DAC's analogue outputs will be available immediately at the DAC output pins.

12-Bit Voltage Output DAC with four buffered outputs
On-board EEPROM for DAC Codes and I²C address bits
Internal or External Voltage Reference selection
Output Voltage Range: using internal V REF (2.048V): 0.000 to 2.048V with Gain=1, 0.000 to 4.096V with Gain=2
Output Voltage Range: using external V REF (V DD ): 0.000 to V DD
±0.2LSB DNL (typical)
Fast Settling Time: 6μs (typical)
Normal or Power-Down Mode
Low power consumption
Voltage range: +2.7 to +5.5Vdc
I²C serial interface: address bits: user programmable to EEPROM
I²C speed: standard (100kbps), Fast (400kbps) and High Speed (3.4Mbps) modes
10-pin MSOP package
Extended temperature range: -40°C to +125°C

The PICkit™ Serial Analyzer is NOT included, but is sold separately.

Digital to Analogue Converters - Microchip

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
4-channel 12-bit DAC Evaluation board

Технические параметры

Development Kit
Data Acquisition
Kit Contains
Evaluation Board for MCP4728 Quad

Дополнительная информация

MCP4728 Evaluation Board Data Sheet