MCP6002-E/SN, Операционный усилитель, Двойной, 2 Усилителя, 1 МГц, 0.6 В/мкс, 1.8В до 6В, SOIC, 8 вывод(-ов)
см. техническую документацию
Описание
The MCP6002-E/SN is a dual general purpose low-power Operational Amplifier offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100mA. The operational amplifiers (op amps) is specifically designed for general purpose applications. This family has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100µA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS-300mV. This family of operational amplifier is designed with Microchips advanced CMOS process.
• Rail-to-rail input and output
• Extended temperature range
Технические параметры
Диапазон Напряжения Питания | 1.8В до 6В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 1МГц |
Скорость Нарастания | 0.6В/мкс |
Стиль Корпуса Усилителя | SOIC |
Уровень Чувствительности к Влажности (MSL) | - |
Amplifier Type | General Purpose |
Base Product Number | MCP6002 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 23mA |
Current - Supply | 100ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.6V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 4.5mV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 6V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 28nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 112 dB |
Width | 3.9mm |
Вес, г | 0.175 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем