MCP6022-E/SN

Фото 1/2 MCP6022-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 2 шт.800 руб.
от 5 шт.721 руб.
от 7 шт.685 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8002984527

Описание

Электроэлемент
OP AMP, 10MHZ, 7V/uS, SOIC-8, No. of Amplifiers:2 Amplifier, Bandwidth:10MHz, Slew Rate:7V/ s, Supply Voltage Range:2.5V to 5.5V, Amplifier Case Style:SOIC, No. of Pins:8Pins, Operating Temperature Min:-40 C, Packaging:Each , RoHS Compliant: Yes

Технические параметры

Common Mode Rejection Ratio 70(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.001(nA)
Input Offset Voltage 0.25(mV)
Maximum Input Offset Current 0.000001(TYP)@5.5V
Mounting Surface Mount
Number of Elements 2
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 74(dB)
Power Supply Requirement Single
Rad Hardened No
Settling Time 0.25(us)
Shut Down Feature No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.5(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 7(V/us)
Technology CMOS
Unity Gain Bandwidth Product 10
Voltage Gain in dB 110(dB)
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type General Purpose Amplifier
Maximum Input Bias Current (uA) 0.005 5.5V 125C
Maximum Input Offset Voltage (mV) 0.25 5V
Maximum Operating Temperature (°C) 125
Maximum Quiescent Current (mA) 2.7 5.5V
Maximum Single Supply Voltage (V) 5.5
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 74
Minimum Single Supply Voltage (V) 2.5
Number of Channels per Chip 2
Output Type CMOS
Part Status Active
PCB changed 8
Power Supply Type Single
PPAP Yes
Process Technology CMOS
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Extended
Type General Purpose Amplifier
Typical Gain Bandwidth Product (MHz) 10
Typical Input Bias Current (uA) 0.000001 5.5V
Typical Input Noise Voltage Density (nV/rtHz) 8.7 5.5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.003 5.5V
Typical Output Current (mA) 30(Max)
Typical Settling Time (ns) 250
Typical Single Supply Voltage (V) 3|5
Typical Slew Rate (V/us) 7 5.5V
Typical Voltage Gain (dB) 110
Amplifier Type Precision
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Typical Gain Bandwidth Product 10MHz
Typical Input Voltage Noise Density 8.7nV/√Hz
Typical Single Supply Voltage 2.5 → 5.5 V
Typical Slew Rate 7V/µs
Typical Voltage Gain 110 dB
Width 3.9mm
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1424 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1640 КБ
MCP6022
pdf, 493 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем