MCP609-I/P, Операционный усилитель, Quad, 1 Усилитель, 155 кГц, 0.08 В/мкс, 2.5В до 5.5В, DIP, 14 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
Мин. кол-во для заказа 6 шт.
от 25 шт. —
400 руб.
от 100 шт. —
351 руб.
Добавить в корзину 6 шт.
на сумму 2 880 руб.
Описание
Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Технические параметры
Диапазон Напряжения Питания | 2.5В до 5.5В |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Скорость Нарастания | 0.08В/мкс |
Amplifier Type | CMOS |
Base Product Number | MCP609 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 17mA |
Current - Supply | 18.7ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 155kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.08V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 250ВµV |
Voltage - Supply, Single/Dual (В±) | 2.5V ~ 6V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Manufacturer Type | Micropower Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 0.25 5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.1 5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Through Hole |
Number of Channels per Chip | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Type | Micropower Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.155 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 38 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.08 5.5V |
Typical Voltage Gain (dB) | 121 |
Amplifier Type: | Micropower Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 75 dB |
en - Input Voltage Noise Density: | 38 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
GBP - Gain Bandwidth Product: | 155 kHz |
Ib - Input Bias Current: | 80 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Operating Supply Current: | 25 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 17 mA |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Series: | MCP609 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 80 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Voltage Gain dB: | 121 dB |
Vos - Input Offset Voltage: | 250 uV |
Вес, г | 1.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары