MCP609-I/ST, Операционный усилитель, Четверной, 4 Усилителя, 155 кГц, 0.08 В/мкс, 2.5В до 5.5В, TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
390 руб.
от 100 шт. —
363 руб.
Добавить в корзину 5 шт.
на сумму 2 550 руб.
Описание
Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
The MCP609-I/ST is an Operational Amplifier is unity-gain stable with low offset voltage (250µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80pA at +85°C, maximum). This features make this family of op amps well suited for single-supply, precision, high-impedance, battery-powered applications. All devices are fully specified from -40 to +85°C, with power supplies from 2.5 to 6.0V.
• 25µA (maximum) Low quiescent current
Технические параметры
Диапазон Напряжения Питания | 2.5В до 5.5В |
Количество Выводов | 14вывод(-ов) |
Количество Усилителей | 4 Усилителя |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 155кГц |
Скорость Нарастания | 0.08В/мкс |
Стиль Корпуса Усилителя | TSSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 0.25 5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.1 5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Micropower Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.155 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 38 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.08 5.5V |
Typical Voltage Gain (dB) | 121 |
Amplifier Type | Precision |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Typical Gain Bandwidth Product | 155kHz |
Typical Input Voltage Noise Density | 38nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 0.08V/µs |
Typical Voltage Gain | 121 dB |
Width | 4.4mm |
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.08(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.155 |
Voltage Gain in dB | 121(dB) |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары