MCP65R46T-1202E/CHY, Аналоговый компаратор, Одиночный, Низкая Мощность, 1 Компаратор, 4 мкс, 1.8В до 5.5В, SOT-23
см. техническую документацию
Описание
The MCP65R46T-1202E/CHY is a push-pull open-drain output Comparator with integrated reference voltage of 1.21 and 2.4V. This family provides ±1% typical tolerance while consuming 2.5µA typical current. This comparator operates with a single-supply voltage as low as 1.8 to 5.5V. This comparator is optimized for low power, single-supply applications with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. The MCP65R41 output interfaces to CMOS/TTL logic.
• 4µs with 100mV Overdrive propagation delay
• ±3mV Input offset voltage
• VSS - 0.3 to VDD + 0.3V Rail-to-rail input
• Microchip advanced part selector
• Analogue demonstration and evaluation boards
Технические параметры
Время Реакции | 4мкс |
Диапазон Напряжения Питания | 1.8В до 5.5В |
Количество Выводов | 6вывод(-ов) |
Количество Компараторов | 1 Компаратор |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса Компаратора | SOT-23 |
Тип Компаратора | Низкая Мощность |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
RoHS Compliant | Yes |
Brand: | Microchip Technology |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | -100 nA |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.5 uA |
Output Current per Channel: | 50 mA |
Output Type: | Open Drain |
Package / Case: | SOT-23-6 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 4 us |
Qualification: | AEC-Q100 |
Response Time: | 4 us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 10 mV |
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Package Type | SOT-23 |
Pin Count | 6 |
Power Supply Type | Single |
Typical CMRR | 70dB |
Typical PSRR | 80dB |
Typical Response Time | 0.85µs |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Width | 1.8mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 10@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 8000 |
Maximum Quiescent Current (mA) | 0.004@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical CMRR (dB) | 70 |
Typical Output Current (mA) | 50(Max) |
Typical PSRR (dB) | 80 |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем