MCP73871DM-VPCC, Voltage Proportional Curr

PartNumber: MCP73871DM-VPCC
Ном. номер: 8100912062
Производитель: Microchip
MCP73871DM-VPCC, Voltage Proportional Curr
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 060 × = 3 060

Описание

MCP73871 Demonstration Board
The MCP73871 Demo Board with Voltage Proportional Current Control is designed to demonstrate Microchip's stand-alone linear Li-Ion battery charger with system power path and load sharing management control.

Integrated System Load Sharing
Input Current Limit Control hardware selected (typical 1650 mA, USB-High
Three LEDs to indicate charge status, low battery and power good signal
Preset Li-Ion battery charge voltage: 4.2V ± 0.5%
Temperature monitoring (is disabled by default)
Factory preset 0.1C preconditioning current of deeply depleted cells
Factory preset Safety Timer with Timer Enable feature
Constant Current/Constant Voltage (CC/CV) charge algorithm
Resistor programmed maximum charge current: 1A
Resistor programmed termination set point: 100 mA
Automatic Charge Termination
Automatic Recharge
Internal Thermal Regulation

Battery Charging & Monitoring, Microchip

Полупроводники / Средства разработки и отладки / Средства разработки и отладки управления питанием /
Voltage Proportional Current Control

Технические параметры

Classification
Development Kit
технология
Power Management
Kit Contains
MCP73871 Demonstration Board

Дополнительная информация

MCP73871 Demo Board with Voltage Proportional ...