MCP795W10-I/SL, Часы реального времени с будильником, , год/месяц/неделя/ дата/ч/мин/с 12ч / 24ч, SPI, 1.8В до 3.6В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Мин. кол-во для заказа 8 шт.
от 100 шт. —
342 руб.
Добавить в корзину 8 шт.
на сумму 2 880 руб.
Описание
Clock and Timing Solutions
Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Function: | Alarm, Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, SPI |
RTC Memory Size: | 1 kB |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS:hh(12 hr, 24 hr) |
Вес, г | 0.143 |
Техническая документация
Datasheet MCP795W10-I/SL
pdf, 841 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары