MCT024H6S240320PMLC, TFT LCD,2.4in. Serial,USB

PartNumber: MCT024H6S240320PMLC
Ном. номер: 8011052655
Производитель: Midas Displays
MCT024H6S240320PMLC, TFT LCD,2.4in. Serial,USB
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 630 × = 4 630
от 5 шт. — 4 060 руб.

Описание

Midas Displays ETech TFT Panels
The series of ETech TFTs, from Midas Displays, are primarily designed for use in industrial applications. The ETech TFTs are "plug and play" devices with a simple interface, aiming to aid developers and to speed up the development process. The ETech TFT panels have a serial UART/USB interface on board which helps to simplify driving the display. Available in portrait and landscape orientations, the Midas TFT screens have a 6 o'clock viewing angle. The ETech TFTs also have a built in touch interface.
The Midas range of serial TFT modules offer the ability to store images which are then selected for display using serial commands. This overcomes the need to transfer large amounts of data over the serial interface. The display can be used through the upload of bmp images or in vector mode.

Serial UART/USB interface
2.54 mm pitch
Min. 2 Mb built-in memory
Operating temperature -20 to 70 °C
Touchscreen versions of SERIAL/UART TFTs have an operating temperature of 0 to 50 °C

Цветной графический Colour Graphic

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Цветные ЖК дисплеи /
Midas MCT024H6S240320PMLC TFT LCD Colour Display 2.4in QVGA 240 x 320pixels

Технические параметры

глубина
10mm
размеры
67 x 56.2 x 10mm
высота
56.2mm
Тип интерфейса
Serial
максимальная рабочая температура
+50°C
Minimum Operating Temperature
0°C
интервал рабочих температур
0 → +50°C
разрешение
240 x 320pixels
ширина
67mm
Aspect Ratio
4: 3
Diagonal Display Size
2.4in
Display Matrix Technology
TFT
Graphics Array Type
QVGA
Viewing Area Width
48mm
Number of Colours
65000
Viewing Area Dimensions
48 x 36.2mm
Viewing Area Height
36.2mm

Дополнительная информация

MCT024H6S240320PMLC TFT LCD 2.4in Data Sheet