MDB6S, Bridge Rectifier 600V 1A

PartNumber: MDB6S
Ном. номер: 8005125000
Производитель: Fairchild Semiconductor
MDB6S, Bridge Rectifier 600V 1A
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
33 × = 825
Количество товаров должно быть кратно 25 шт.
от 125 шт. — 11 руб.

Описание

Bridge Rectifiers for PCB Surface Mount, MDBxS Series, Fairchild Semiconductor

Low Package Profile: 1.45mm (max.)
Requires Only 35mm² of Board Space
Ideal for Printed Circuit Board (PCB) reflow soldering

UL, E352360

Bridge Rectifiers - Fairchild Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Fairchild Semiconductor MDB6S, Bridge Rectifier, 1A 600V, 4-pin MicroDIP

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
5.15 x 4.55 x 1.45mm
высота
1.45mm
длина
4.55mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
тип упаковки
MicroDIP
Peak Average Forward Current
1A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
30A
Peak Reverse Current
10µA
Peak Reverse Repetitive Voltage
600V
Peak RMS Reverse Voltage
420V
Pin Count
4
ширина
5.15mm

Дополнительная информация

MDB6S / MDB8S / MDB10S, 1A, MicroDIP ...