MDC3105LT1G, INDUCTIVE LOAD DRIVER, SOT-23-3

PartNumber: MDC3105LT1G
Ном. номер: 8009821170
Производитель: ON Semiconductor
MDC3105LT1G, INDUCTIVE LOAD DRIVER, SOT-23-3
Доступно на заказ 1946 шт. Отгрузка со склада в Москве 6 недель.
43 × = 43
от 10 шт. — 29 руб.
от 100 шт. — 19 руб.

Описание

The MDC3105LT1G is an Inductive Load Driver intended to replace an array of three to six discrete components with an integrated SMT part. It can be used to switch 3 to 6VDC inductive loads such as relays, solenoids, incandescent lamps and small DC motors without the need of a free-wheeling diode.

• Provides a robust driver interface between DC relay coil and sensitive logic circuits
• Optimized to switch relays from a 3 to 5V rail
• Capable of driving relay coils rated up to 2.5W at 5V
• Low input drive current and good back-to-front transient isolation
• Internal Zener eliminates need for free-wheeling diode
• Internal Zener clamp routes induced current to ground for quieter system operation
• Guaranteed OFF-state with no input connection
• Supports large systems with minimal OFF-state leakage
• ESD resistant in accordance with the class 1C human body model
• Low sat voltage reduces system current drain by allowing use of higher resistance relay coils

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Мультифункциональные Драйверы
Код: 2535064

Технические параметры

Максимальное Напряжение Питания
Количество Выходов
1выход(-ов)
Выходное Напряжение
Выходной Ток
400мА
Стиль Корпуса Привода
SOT-23
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MDC3105LT1G