MDK-SPANSION-LC, Spansion Edition Microcontroller Development Kit with Node Locked License Type in Downloadable Form

PartNumber: MDK-SPANSION-LC
Ном. номер: 8006175626
Производитель: ARM
MDK-SPANSION-LC, Spansion Edition ...
Доступно на заказ 100 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
56 300 × = 56 300
или
купить в 1 клик

Описание

The MDK-SPANSION-LC is a Spansion edition software development environment for Spansion ARM based microcontrollers with perpetual node locked license type available in downloadable form. This microcontroller development kit is specifically designed for microcontroller applications and it is easy to learn and use, yet powerful enough for the most demanding embedded applications. It combines the ARM C/C++ compiler with the Keil RTX real time operating system and middleware libraries. All tools are integrated into µVision which includes project management, editor and debugger in a single easy to use environment. The fully integrated ARM C/C++ compiler offers significant code size and performance benefits to the embedded developer, however, MDK can also be used with the GNU GCC compiler.

• Industry leading ARM C/C++ compilation toolchain
• µVision4 IDE, debugger and simulation environment
• Keil RTX deterministic, small footprint real time operating system (with source code)
• TCP/IP networking suite offers multiple protocols and various applications
• USB device and USB host stacks are provided with standard driver classes
• Complete GUI library for embedded systems with graphical user interfaces
• ULINKpro enables on the fly analysis of running application and record every executed instruction
• Execution profiler and performance analyzer enable program optimization
• Numerous example projects help user quickly become familiar with MDK-ARM powerful built in features
• CMSIS Cortex microcontroller software interface standard compliant

Полупроводники - Инструменты\Компиляторы / ИСР (IDE)\ARM
Код: 2409545

Технические параметры

Архитектура Ядра
ARM
Поддерживаемые Семейства
ARM7, ARM9, Cortex-M, Cortex-R4
Версия Программного Обеспечения
Облегченная
Тип Лицензии
На Один Компьютер
Количество Пользовательских Лицензий
1
Поддерживаемые Главные Компьютеры
Windows

Дополнительная информация

Datasheet MDK-SPANSION-LC