MDM-15SSB-A174, Micro D Conn, 15w, solder

PartNumber: MDM-15SSB-A174
Ном. номер: 8097241701
Производитель: ITT Cannon
MDM-15SSB-A174, Micro D Conn, 15w, solder
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
8 940 × = 8 940
или
купить в 1 клик

Описание

ITT 1.27mm Micro-D Connectors - MDM Series
MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7 strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.

For suitable jackscrews see stock number 770-7941, 770-7944 and 770-7953 typically.

ITT D Type Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

ITT D* U
(crimp contacts)
BodySteel
Surface, body (standard)Yellow Chromate over Zinc
InsulatorThermo Plastic
Insulation UL94V0
ContactsCopper Alloy
Contact Plating: Gold
Switch Current5A
Working Voltage400V= or ∼ peak-peak
Contact Resistance (max)8mΩ
Insulation Resistance (min)5000mΩ
Temperature Range-55°C to 125°C
Environmental Classification-
No. of joints (min)500


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
ITT Cannon MDM Series Straight Panel Mount Micro-D Solder Connector, Socket, 15 Way, 3A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
3A
глубина
10.09mm
размеры
23.75 x 7.82 x 10.09mm
род
Female
материал корпуса
Aluminium Alloy
длина
23.75mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
15
Шаг
0.05in
последовательный
MDM
ширина
7.82mm
Body Orientation
Straight
Contact Size
24

Дополнительная информация

Datasheet
Micro-D Metal Shell -.050 inch Contact ...