MDM-15SSB, D-Sub Micro-D Connectors MICRO 15 F SOD

MDM-15SSB, D-Sub Micro-D Connectors MICRO 15 F SOD
Изображения служат только для ознакомления,
см. техническую документацию
180 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 810 руб.
Добавить в корзину 1 шт. на сумму 30 810 руб.
Номенклатурный номер: 8025438273
Артикул: MDM-15SSB

Описание

Micro D-Sub Connectors

ITT Cannon Micro D-Sub Connectors are extremely small, lightweight, wired connectors with high-density contact configurations. These ITT Cannon Micro D-Sub Connectors feature a high-reliability twist pin contact system with Pos-A-Line alignment. These ITT Cannon connectors offer eight shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors meet the demands for an environmental, high-performance, rugged, moisture-sealed micro-miniature connector.

Технические параметры

Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: ITT Cannon
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 15 Position
Number of Rows: 2 Row
Part # Aliases: 096513-0039
Product Category: D-Sub Micro-D Connectors
Product Type: Micro-D D-Sub Connectors
Series: MDM
Subcategory: D-Sub Connectors
Termination Style: Solder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.