MDN-8S, 8 way cable mount socket

PartNumber: MDN-8S
Ном. номер: 8020671210
Производитель: Grand-Tek Technology
MDN-8S, 8 way cable mount socket
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 550
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 61 руб.

Описание

Cable Plug & Socket R S Range Cable Plug & Socket
Brought to you under the trusted RS Brand, this range of mini-DIN plugs and sockets feature a moulded ABS body with integral strain relief. With PBT insulator and silver plated copper alloy contacts, these mini-DIN connectors are robust and reliable, and suitable for various applications.

Features and Benefits:

∙ Connections are polarised eg. only 3 way plug with 3 way socket
∙ Withstand voltage 500V for 1 minute
∙ Contact resistance <>
∙ Cable entry diameter of 5mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Mini DIN - Ассортимент RS Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Разъемы / Круглые разъемы / Разъемы стандарта DIN /
8 Pole Female Miniature DIN Connector, MDN Series , 50 V ac/dc, 1A

Технические параметры

Размер разъёма
Miniature
материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
1A
род
Female
материал корпуса
ABS
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
8
последовательный
MDN
номинальное напряжение
50 V ac/dc
Shielded/Unshielded
Shielded

Дополнительная информация

Datasheet