MDR-60-12, MINI DIN RAIL,1

PartNumber: MDR-60-12
Ном. номер: 8110676102
Производитель: Mean Well Enterprises
MDR-60-12, MINI DIN RAIL,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 250 × = 4 250

Описание

60W Single Output Industrial DIN Rail PSU

Universal AC input/full range
Protections: Short circuit, overload, over voltage
Cooling by free air convection
DC ok relay contact
Power on LED indicator
No load power consumption <>
NEC class 2 compliant (24.48V only)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL508, TUV, EN60950-1

Промышленные блоки источников питания DIN Rail Industrial Power Supply Units
This range of DIN rail Power Supply Units have been selected by RS Components to support its customers with a high standard range of products that will offer a quality and competitiveness for applications where the price is critical.

Universal AC input/Full range
Protections: Short circuit/Over load/Over voltage/Over temperature
Cooling by free air convection
Can be installed on DIN rail TS-35/7.5 or 15
UL 508(industrial control equipment)approved
LED indicator for power on
100% full load burn-in test
Fix switching frequency at 100KHz

Технические параметры

глубина
90mm
размеры
100 x 40 x 90mm
Эффективность, кпд
86%
входное напряжение
120 → 370 V dc, 85 → 264 V ac
длина
100mm
регулирование в линии
±1%
регулирование нагрузки
±1%
максимальная температура
+70°C
минимальная температура
-20°C
среднее время наработки на отказ
299200h
число выходов
1
выходной ток
5A
выходное напряжение
12V dc
номинальная мощность
60W
пульсации и шум
120mV Pk-Pk
тип
Switch Mode
вес
0.33kg
ширина
40mm
Electrical Phase
1

Дополнительная информация

Linecard - RS Brand A&amp;C Products MDR-60-12
MDR 60 Series 60W Single Output Industrial DIN Rail Power Supply Data Sheet MDR-60-12