MEA1D1205SC, DC/DC converter,12Vin

PartNumber: MEA1D1205SC
Ном. номер: 8058275290
Производитель: Murata Power Solutions
MEA1D1205SC, DC/DC converter,12Vin
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
810 × = 810

Описание

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.

SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm 3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material

MTBF to MIL-HDBK-217F

Murata Power Solutions - SIP

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
Murata Power Solutions 1W Isolated DC-DC Converter, Vin 10.8 → 13.2 V dc, Vout ±5V dc, I/O isolation 1kV dc

Технические параметры

глубина
10mm
Input Voltage Range
10.8 → 13.2 V dc
прочность изоляции
1kV dc
длина
19.5mm
максимальная температура
+85°C
минимальная температура
-40°C
тип монтажа
Through Hole
число выходов
2
выходной ток
±0.1A
выходное напряжение
±5V dc
упаковка
SIP
номинальная мощность
1W
ширина
6mm
Input Voltage Nominal
12 V dc

Дополнительная информация

MEA Series 1kVDC Isolated 1W Dual Output ...