MER1S1515SC, DC/DC converter,15Vin,15V

PartNumber: MER1S1515SC
Ном. номер: 8046497738
Производитель: Murata Power Solutions
MER1S1515SC, DC/DC converter,15Vin,15V
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
750 × = 750
от 5 шт. — 610 руб.
от 10 шт. — 509 руб.

Описание

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards with the additional benefit of having 1kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material

MTBF to MIL-HDBK-217F

The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.

UL 60950

Murata Power Solutions - SIP

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
Murata Power Solutions 1W Isolated DC-DC Converter, Vin 13.5 → 16.5 V dc, Vout 15V dc, I/O isolation 1kV dc

Технические параметры

глубина
10.15mm
Input Voltage Range
13.5 → 16.5 V dc
прочность изоляции
1kV dc
длина
19.65mm
максимальная температура
+85°C
минимальная температура
-40°C
тип монтажа
Through Hole
число выходов
1
выходной ток
0.067A
выходное напряжение
15V dc
упаковка
SIP
номинальная мощность
1W
ширина
6.15mm
Input Voltage Nominal
15 V dc

Дополнительная информация

MER1 Series 1kVDC Isolated 1W Single Output ...