MF-PSMF075X-2, 0805 PTC Resettable Fuse

PartNumber: MF-PSMF075X-2
Ном. номер: 8115115938
Производитель: Bourns
MF-PSMF075X-2, 0805 PTC Resettable Fuse
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
94 × = 470
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 47 руб.

Описание

MF-PSMF Series
Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.

Compact design to save board space - 0805 footprint
Small size results in very fast time to react to fault events
Low profile

UL

Технология поверхностного монтажа (плавкие предохранители) Surface Mount Technology

Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required

Main applications

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Предохранители, розетки и выключатели / Предохранители для монтажа на печатные платы / Восстанавливаемый предохранитель с поверхностным монтажом /
Bourns 0.75A Surface Mount Resettable Fuse, 6 V

Технические параметры

размеры
2.3 x 1.5 x 1.25mm
высота
1.25mm
ток удержания
0.75A
длина
2.3mm
максимальный ток
40 A
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
интервал рабочих температур
-40 → +85 °C
рассеяние мощности
0.6W
номинальное напряжение
6 V
ширина
1.5mm
Maximum Resistance
0.35Ω
Minimum Resistance
0.09Ω
Terminal Material
Gold Plated Nickel
Time to Trip
0.2s
Trip Current
1.5A

Дополнительная информация

MF-PSMF Series - PTC Resettable Fuses Data Sheet MF-PSMF075X-2
MF-PSMF Series - PTC Resettable Fuses Data Sheet