MF-R500, Fuse, PTC, Resettable, Ra

PartNumber: MF-R500
Ном. номер: 8050861996
Производитель: Bourns
MF-R500, Fuse, PTC, Resettable, Ra
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
85 × = 850
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 60 руб.

Описание

MF-R Series

Radial leaded devices
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

БУПы с проволочным выводом (переставные предохранители) PCB Wire Ended

Resettable fuses with radial leads that offer the following:

All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:

Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required

Main applications:

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Технические параметры

высота корпуса
24.9mm
длина корпуса
17.4mm
ширина корпуса
3mm
ток удержания
5A
максимальный ток
40 A
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
рассеяние мощности
3W
номинальное напряжение
30 V
диаметр провода
0.81mm
длина провода
7.6mm
шаг намотки провода
10.2mm
Lead Orientation
Radial
Maximum Resistance
0.05Ω
Minimum Resistance
0.01Ω
Time to Trip
14.5s
Trip Current
10A

Дополнительная информация

Datasheet MF-R500