MF-RM016/240-2, Radial Leaded PTC Resetta

PartNumber: MF-RM016/240-2
Ном. номер: 8031462102
Производитель: Bourns
MF-RM016/240-2, Radial Leaded PTC Resetta
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
88 × = 880
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 67 руб.

Описание

Bourns MF-RM Series
Bourns MF-RM series of PTC resettable fuses feature a resettable functionality with overtemperature and overcurrent protection that can save expensive components from having to be replaced after tripping. Additionally the MF-RM series are faster than bimetallic switch designs and generally suffer less from electromagnetic interference. With a reduction in repair and replacement costs, as well as less nuisance tripping, the MF-RM series is ideal for a variety of applications such as food blenders, coffee machines, HVAC. electric fans and blowers and AC adapters.

Radial leaded devices
Cure, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
Resettable circuit protection

БУПы с проволочным выводом (переставные предохранители) PCB Wire Ended

Resettable fuses with radial leads that offer the following:

All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:

Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required

Main applications:

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Предохранители, розетки и выключатели / Предохранители для монтажа на печатные платы / Восстанавливаемые предохранители с проводными наконечниками /
Bourns 0.16A Radial Resettable Wire Ended Fuses, 240 V ac

Технические параметры

высота корпуса
13.8mm
длина корпуса
9.9 (Dia.)mm
ширина корпуса
3.8mm
ток удержания
0.16A
максимальный ток
2 A
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-20°C
рассеяние мощности
1.4W
номинальное напряжение
240 V ac
диаметр провода
0.51mm
длина провода
7.6mm
шаг намотки провода
5.1mm
Lead Orientation
Radial
Maximum Resistance
7.8Ω
Minimum Resistance
2.5Ω
Time to Trip
15s
Trip Current
0.37A

Дополнительная информация

Datasheet MF-RM016/240-2
Datasheet