Добавить к сравнению Сравнить ()

MFB50E05, FAN, 50MM, 5VDC

PartNumber: MFB50E05
Ном. номер: 8000140061
Производитель: Sepa
MFB50E05, FAN, 50MM, 5VDC
Доступно на заказ 9 шт. Отгрузка со склада в Москве 2-3 недели.
1 350 × = 1 350

Описание

The MFB50E05 is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.

• High-capacity standard fan
• Extended temperature range
• Virtually no premature failure thanks to burn-In
• High resistance to shock and vibration
• High air flow of 169 l/min (5VDC) up to 238 l/min (12VDC)
• Maximum reliability thanks to 100% burn-In
• Two shielded ball bearings
• Integrated polarity reversal and anti-blocking protection
• Pulse-output optional (A)
• Virtually vibration-free thanks to lightweight rotor and precision balancing

Системы Охлаждения и Управления Тепловыми Процессами\Вентиляторы и Нагнетатели\Осевые Вентиляторы

Технические параметры

Напряжение питания
5В DC
Тип подшипника
Качения
Внешняя Глубина
10мм
Ток
50 мА
Тип Подключения Питания
3-жильные провода
Скорость Потока - Дюймовый
5.95фут³/мин
Рейтинг Шума
16дБА
Скорость Потока - Метрический
10.1м³/ч
Размер Рамы Вентилятора
50мм

Дополнительная информация

Datasheet MFB50E05