MG1000S-PK-24, MG1000 MicroPump w/ EQ24

PartNumber: MG1000S-PK-24
Ном. номер: 8056412574
Производитель: TCS
MG1000S-PK-24, MG1000 MicroPump w/ EQ24
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
31 350 × = 31 350
или
купить в 1 клик

Описание

RS Miniature Self Priming Pumps
Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.

Self priming
CNC alloy machined construction
Maximum weight 340g (please see data sheet for variations)
Maximum size 90 x 53 x 50 mm (please see data sheet for variations)
Manifold mount options available

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Микронасосы

Водопровод и трубопровод / Постоянное теплоснабжение и технологические насосы / Центробежные насосы /
RS Direct Coupling Centrifugal Pump, 600mL/min, 24 V

Технические параметры

Материал корпуса
Aluminium Alloy
тип соединения
Direct
входное соединение
4 mm Tube
входная мощность
21.2W
оценка показателя производительности
IP67, IP68
максимум расхода
600ml/min
максимальное рабочее давление
6bar
соединение выхода
6 mm Push-Fit Pneumatic
напряжение (источника) питания
24 V
Output Thread Standard or Connection Type
Push Fit Pneumatic Connector
Input Connection Size
4mm
Output Connection Size
6mm
Input Thread Standard or Connection Type
Bore Tube
Wetted Materials
Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)
Maximum Fluid Temperature
+100°C

Дополнительная информация

MicroPump Brushless, Peek Gears Data Sheet