Добавить к сравнению Сравнить ()

MGA-31189-BLKG, AMP, HI GAIN DRIVER, 0.25W, 3SOT89

PartNumber: MGA-31189-BLKG
Ном. номер: 8015464627
Производитель: Broadcom Limited
MGA-31189-BLKG, AMP, HI GAIN DRIVER, 0.25W, 3SOT89
Доступно на заказ 79 шт. Отгрузка со склада в Москве 2-3 недели.
450 × = 450
от 10 шт. — 336 руб.

Описание

The MGA-31189-BLKG is a 0.25W MMIC high gain Driver Amplifier serves applications from 50MHz to 2.0GHz. It is one of the Avago gain blocks family that feature high linearity, excellent gain flatness and low power dissipation. MGA-31189 is a 0.25W gain blocks solution that is optimized for frequency and delivers superior RF performance. A common footprint and PCB layout allows a single design to support multiple frequencies and geographic markets with a choice of output power. The devices also feature high gain which can reduce the total number of RF stages needed. With high IP3, low noise figure and wideband operation, the MGA-31189 can be utilized as a driver amplifier in the transmit chain and as a second stage LNA in the receive chain. This device uses Avago Technologies proprietary 0.25µm GaAs Enhancement mode PHEMT process.

• Very high linearity at low DC bias power
• High gain
• Good gain flatness
• Low noise figure
• Excellent uniformity in product specification

Полупроводники - Микросхемы\РЧ\РЧ Усилители

Технические параметры

Максимальная Рабочая Температура
150°C
Максимальное Напряжение Питания
Количество Выводов
3вывод(-ов)
Упаковка
Поштучно
Максимальная Частота
2ГГц
Усиление
21дБ
Минимальная Частота
50МГц
Типичное Значение Коэффициента Шума
2.7дБ
Стиль Корпуса Радиочастотной Микросхемы
SOT-89

Дополнительная информация

Datasheet MGA-31189-BLKG