MGGM12A, T1 3/4 green multi-chip L

PartNumber: MGGM12A
Ном. номер: 8120085080
Производитель: APEM Components
MGGM12A, T1 3/4 green multi-chip L
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 110 × = 1 110
от 10 шт. — 810 руб.
от 25 шт. — 651.60 руб.


T1 3/4 midget groove (ac/dc) multi-chip LEDs

LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Мультичиповые светодиоды (светодиодные индикаторные лампы) Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Освещение / Светодиодные лампы / Светодиодные индикаторы /
Green Midget Groove LED Indicator Lamp, Multichip, 5 mm Lamp, 6mm dia., 12 V ac/V dc

Технические параметры

номинальный ток
30 mA
35 mcd
размер лампы
5 mm
15.25 mm
цвет выходного цветового сигнала
пиковая длина волны
565 nm
номинальное напряжение
12 V ac/V dc
Viewing Angle
Chip Type
Lamp Base
Midget Groove
Life Hours

Дополнительная информация