MGJ6D051505DC

PartNumber: MGJ6D051505DC
Ном. номер: 8001623525
Производитель: Murata Power Solutions
MGJ6D051505DC
Доступно на заказ 30 шт. Отгрузка со склада в Москве 7 недель.
1 930 × = 1 930
от 5 шт. — 1 890 руб.
от 10 шт. — 1 850 руб.

Описание

The MGJ6D051505DC from Murata Power Solutions is a MGJ6 series 5.2KVDC isolated 6W gate drive DIP DC to DC converter. It requires no opto feedback and has continuous short circuit protection, 80KV/µs at 1.6KV characterised dv/dt immunity & characterised partial discharge performance. Offering configurable dual output voltages it is ideal for powering high side and low side gate drive circuits for MOSFET in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 DC to DC converter is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. It features short circuit protection, overload protection, 15pF ultra low coupling capacitance, 3KVDC DC link voltage, 5.2KVDC isolation voltage and 100KHz switching frequency. The converter has line regulation of 2% & total regulation

• 4.5V to 9V input voltage range, 5V nominal input voltage and 1500mA input current at rated load
• Rated output voltage 1 of 15V, rated output current 1 of 300mA and output power of 4.5W
• Rated output voltage 2 of -5V, rated output current 2 of 300mA and output power 2 of 1.5W
• Typical load regulation 1 of 5% and maximum load regulation 1 of 10%
• Typical ripple & noise 1 of 150mVp-p and maximum ripple & noise 1 of 200mVp-p
• Typical load regulation 2 of 5% and maximum load regulation 2 of 10%
• Typical ripple & noise 2 of 70mVp-p and maximum ripple & noise 2 of 110mVp-p
• 77.5% minimum efficiency and 80% typical efficiency
• 45.47mm x 27.81mm x 9.88mm dimension and 12g weight
• Operating temperature range from -40°C to 105°C

Код: 2663360

Технические параметры

Тип Выхода DC / DC Преобразователя
Фиксированный
Количество Выходов
2 Выхода
Минимальное Входное Напряжение DC
4.5В
Максимальное Входное Напряжение DC
Максимальная Выходная Мощность
4.5Вт
Выходное Напряжение - Выход 1
15В
Выходное Напряжение - Выход 2
-5В
Выходной Ток - Выход 1
300мА
Выходной Ток - Выход 2
300мА
Тип DC / DC Преобразователя
DIP
Монтаж Преобразователя Постоянного Тока
Сквозное Отверстие
Ширина
27.81мм
Высота
9.88мм
Глубина
45.47мм
Линия Продукции
MGJ6 Series

Дополнительная информация

Datasheet MGJ6D051505DC