MGN2C-AC240, Relay DPDT 30A

PartNumber: MGN2C-AC240
Ном. номер: 8048237293
Производитель: Omron
MGN2C-AC240, Relay DPDT 30A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 250 × = 3 250
от 5 шт. — 2 700 руб.

Описание

Omron MGN Series – Power Relays
The MGN Series is a heavy duty power relay offering the user an alternative where high current switching is required. These relays can switch up to 30A at 240 Vac / 28 Vdc. They also have a wide temperature range and the wide selection of voltage ratings and contact configurations makes them ideally suited for various applications. Maintenance time is reduced with the long life expectancy helping to reduce time and costs.

Class F coil insulation system for 155 °C (311 °F)
Coil moulded in DuPont Rynite for environmental protection
Rugged construction rivets terminals to base
Short Circuit Current Rating (SCCR) of 5kA, 600 Vac
Operating temperature: -45 to 80 °C (-49 to 176 °F) at 30A
Life expectancy electrical: 100.000 operations (minimum)
Life expectancy mechanical: 1.000.000 operations
Terminals: Screw type

UL (E41643)

Power Relays

Реле / Реле общего назначения / Реле без блокировки /
DPDT Panel Mount Mount Non-Latching Relay Screw, 30 A, 240V ac

Технические параметры

применение
Power
мощность катушки
9.5VA
сопротивление катушки индуктивности
1170 Ω
напряжение катушки
240V ac
расположение контактов
DPDT
материал контактов
Silver Alloy
глубина
63.5mm
размеры
84.33 x 63.5 x 60.45mm
высота
60.45mm
длина
84.33mm
Срок службы
100000 (Electrical) Operations, 1000000 (Mechanical) Operations
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-45°C
тип монтажа
Panel Mount
интервал рабочих температур
-45 → +80°C
тип контакта
Screw
Maximum Switching Power AC
7200 VA
Maximum Switching Voltage DC
28V
Maximum Switching Voltage AC
600V
Maximum Switching Power DC
840 W
Maximum Switching Current AC
30 A
Maximum Switching Current DC
30 A

Дополнительная информация

Datasheet