MGPM20TF-150Z, Compact Cylinder 20mm x 1

PartNumber: MGPM20TF-150Z
Ном. номер: 8051086536
Производитель: SMC
MGPM20TF-150Z, Compact Cylinder 20mm x 1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
32 080 × = 32 080
или
купить в 1 клик

Описание

Compact Cylinders - MGP Series with new end lock type SMC MGP Compact Guide Cylinder with End Lock
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.

May be used with reed switch 161-782, available in most markets.

SMC MGPM Guided 12-50mm Diameter

Технические параметры

действие
Double
отверстие
20mm
размеры
234.5 x 58 x 26mm
высота
58mm
длина
234.5mm
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-10°C
длина хода поршня
150mm
вес
1.76kg
ширина
26mm
Manufacturer Series
MGP
Port Connection
G 1/8
Cushioning Type
Rubber
Rods
Single

Дополнительная информация

MGP Series Compact Guide Cylinder Data Sheet MGPM20TF-150Z