MGY48A, T1 3/4 yellow single-chip

PartNumber: MGY48A
Ном. номер: 8024358905
Производитель: APEM Components
MGY48A, T1 3/4 yellow single-chip
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
800 × = 800


T1 3/4 Midget Grooved ac/dc LED Indicator Midget Grooved ac/dc LED Indicator, T1 3/4
Brought to you under the trusted RS Brand, this single chip LED indicator has a recessed lamp and features a reflector to enhance brightness. The LED light assures a low power and long life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.

Features and Benefits:

∙ Half-wave rectifier
∙ Body colour coded
∙ Anode is base contact
∙ Reverse polarity protection diode

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Single Chip, Based and Bi-Pin LEDs

Освещение / Светодиодные лампы / Светодиодные индикаторы /
Yellow Midget Groove LED Indicator Lamp, Single Chip, 5 mm Lamp, 6.1mm dia., 48 V ac/V dc

Технические параметры

номинальный ток
9 mA
280 mcd
размер лампы
5 mm
16 mm
цвет выходного цветового сигнала
пиковая длина волны
587 nm
номинальное напряжение
48 V ac/V dc
Viewing Angle
Chip Type
Single Chip
Lamp Base
Midget Groove
Life Hours

Дополнительная информация