&MHB16 160 081, Hexagon head high tensile

PartNumber: &MHB16 160 081
Ном. номер: 8033374879
Производитель: RS
&MHB16 160 081, Hexagon head high tensile
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
4 820 × = 4 820
Цена указана за упаковку из 10

Описание

High Tensile Bolts - BZP Steel - Metric Threads High Tensile Bolts BZP Steel - Metric Threads
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.
Our RS Pro high tensile hexagon bolts have been designed to give you ease of assembly.

Requires a torque wrench or spanner
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If 8.8 high tensile steel is not what you are looking for, we can also offer you the fasteners in stainless steel. Refer to the fasteners selection guide for details.

Threaded in accordance with DIN 931

Hexagon Head Bolts Audio and Video Switches, New Japan Radio

Фиксирующие и крепежные детали / Винты и болты / Болты с шестигранной головкой /
Hexagon head high tensile bolt,M16x160mm

Технические параметры

Размер резьбы
M16
Steel Type
Сталь с высокой прочностью на растяжение
Новинки
только новые товары
Длина
160mm
Материал
Steel

Дополнительная информация

Fasteners Selection Guide