MHDB25SP, Dsub Plug stamped+formed

PartNumber: MHDB25SP
Ном. номер: 8005147754
Производитель: McKee Hagborg Connectors
MHDB25SP, Dsub Plug stamped+formed
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
500 × = 500
от 50 шт. — 250 руб.
от 100 шт. — 219.60 руб.

Описание

D-Sub Solder Cup Male Plug Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Plug Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Plug Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated contacts of these D-Sub Solder Cup Plug Connectors are manufactured as follows:
MHDB Series:
787-3858 stamped and formed Solder Cup pin 9 way
787-3861 stamped and formed Solder Cup pin 15 way
787-3868 stamped and formed Solder Cup pin 25 way
821-2832 stamped and formed Solder Cup pin 37 way
MHDM Series:
787-3870 machined Solder Cup pin 9 way
787-3883 machined Solder Cup pin 15 way
787-3880 machined Solder Cup pin 25 way
821-2844 machined Solder Cup pin 37 way

MH - D-Sub Connectors

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
MH Connectors MHDB Series Straight Cable Mount Solder D-sub Connector, Plug, 25 Way, 250 V, 5A

Технические параметры

материал контактов
Brass
покрытие контактов
Gold over Nickel
номинальный ток
5A
глубина
10.8mm
размеры
53.03 x 12.55 x 10.8mm
род
Male
материал корпуса
Steel
длина
53.03mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
25
Шаг
2.77mm
последовательный
MHDB
номинальное напряжение
250 V
ширина
12.55mm
Body Orientation
Straight

Дополнительная информация

MHDB and MHDM Series D-Sub Solder Cup ...
D-Sub Plug Solder Cup Connector - Drawing