MHDB25SS, Dsub Socket stamped+forme

PartNumber: MHDB25SS
Ном. номер: 8078228350
Производитель: McKee Hagborg Connectors
MHDB25SS, Dsub Socket stamped+forme
Доступно на заказ 8 шт. Отгрузка со склада в Москве 6 недель.
490 × = 490

Описание

D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:
MHDB Series:
787-3852 stamped and formed Solder Cup receptacle 9 way
787-3864 stamped and formed Solder Cup receptacle 15 way
787-3877 stamped and formed Solder Cup receptacle 25 way
821-2841 stamped and formed Solder Cup receptacle 37 way
MHDM Series:
787-3874 machined Solder Cup receptacle 9 way
787-3886 machined Solder Cup receptacle 15 way
787-3899 machined Solder Cup receptacle 25 way
821-2848 machined Solder Cup receptacle 37 way

MH - D-Sub Connectors

'D' Sub-Miniature Connection System

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
MH Connectors MHDB Series Straight Cable Mount Solder D-sub Connector, Socket, 25 Way, 250 V, 5A

Технические параметры

материал контактов
Brass
покрытие контактов
Gold over Nickel
род
Female
материал корпуса
Steel
число контактов
25
Шаг
2.77mm
номинальное напряжение
250 V
Body Orientation
Straight
номинальный ток
5A
глубина
10.7mm
Dimensions
53.03 x 12.55 x 10.7mm
длина
53.03mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
последовательный
MHDB
Width
12.55mm

Дополнительная информация

MHDB and MHDM Series D-Sub Solder Cup ...