MHDCMR09-K, 9 way 90 Deg entry Low Pr

PartNumber: MHDCMR09-K
Ном. номер: 8116630428
Производитель: McKee Hagborg Connectors
MHDCMR09-K, 9 way 90 Deg entry Low Pr
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
820 × = 820
от 25 шт. — 460 руб.
от 75 шт. — 394.93 руб.

Описание

MH Connectors Metal D-Connector hoods, MHDCMR Series, 90 Degrees
MH Connectors low profile D-connector hoods, MHDDCMR series, this range of D-connector hoods are of Die Cast Zinc construction and offer cable 90 degree entry are re-openeable and offer excellent EMI connector protection with Nickel plating, full metal Jackscrews with 4-40 UNC threading and various sizes of plastic grommets.

Zinc, Nickel plated Backshell halves
Right Angle Cable entry for diameters from 4 to 16.5 mm depending on Series and size
UNC 4-40 Jackscrews
Plastic Grommets

Stock Number Features:

720-3035 9 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C
720-3039 25 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C
821-2753 9 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C
821-2762 15 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C
821-2765 25 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.8 - 11.4 mm, Operating temperature -25 to +90 ° C
821-2769 37 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 8.9 - 16.5 mm, Operating temperature -25 to +90 ° C

D-Sub Shielded Hoods

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
9 way 90 Deg entry Low Profile Hood

Технические параметры

материал корпуса
Zinc
число контактов
9
последовательный
MHDCMR
Body Orientation
Right Angle

Дополнительная информация

Full Metal Hoods MHDCMR Series Data Sheet