MHDD25-F-T-B-M, Dsub Socket machined 25 w

PartNumber: MHDD25-F-T-B-M
Ном. номер: 8075372633
Производитель: McKee Hagborg Connectors
MHDD25-F-T-B-M, Dsub Socket machined 25 w
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
550 × = 550
от 50 шт. — 280 руб.

Описание

D-Sub PCB Straight Connectors MHDD Series
A range of D-Sub MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Straight PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3915 stamped and formed pin 9 way
787-3919 stamped and formed receptacle 9 way
787-3928 stamped and formed pin 15 way
787-3921 stamped and formed receptacle 15 way
787-3925 stamped and formed pin 25 way
787-3934 stamped and formed receptacle 25 way
MHDD-M Series:
787-3959 machined pin 9 way
787-3953 machined receptacle 9 way
787-3962 machined pin 15 way
787-3965 machined receptacle 15 way
787-3969 machined pin 25 way
787-3978 machined receptacle 25 way

MH - D-Sub Connectors

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
MH Connectors MHDD-M Series 2.77mm Pitch 25 Way Straight PCB D-sub Connector, Socket

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
глубина
11.16mm
размеры
53.04 x 12.55 x 11.16mm
род
Female
материал корпуса
Steel
длина
53.04mm
тип монтажа
PCB Mount
число контактов
25
Шаг
2.77mm
последовательный
MHDD-M
ширина
12.55mm
Body Orientation
Straight

Дополнительная информация

Sub-D Connector Straight PCB Mount Machined ...