MHDM9SP, Dsub Plug machined pin so

PartNumber: MHDM9SP
Ном. номер: 8109411724
Производитель: McKee Hagborg Connectors
MHDM9SP, Dsub Plug machined pin so
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
260 × = 260
от 50 шт. — 120 руб.
от 100 шт. — 97.50 руб.

Описание

D-Sub Solder Cup Male Plug Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Plug Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Plug Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated contacts of these D-Sub Solder Cup Plug Connectors are manufactured as follows:
MHDB Series:
787-3858 stamped and formed Solder Cup pin 9 way
787-3861 stamped and formed Solder Cup pin 15 way
787-3868 stamped and formed Solder Cup pin 25 way
821-2832 stamped and formed Solder Cup pin 37 way
MHDM Series:
787-3870 machined Solder Cup pin 9 way
787-3883 machined Solder Cup pin 15 way
787-3880 machined Solder Cup pin 25 way
821-2844 machined Solder Cup pin 37 way

MH - D-Sub Connectors

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
MH Connectors MHDM Series Straight Cable Mount Solder D-sub Connector, Plug, 9 Way, 5A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
глубина
10.9mm
размеры
30.81 x 12.55 x 10.9mm
род
Male
материал корпуса
Steel
длина
30.81mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
9
Шаг
2.77mm
последовательный
MHDM
ширина
12.55mm
Body Orientation
Straight

Дополнительная информация

MHDB and MHDM Series D-Sub Solder Cup ...