MHDPPK-M-37-K, 37 way Metalized Plastic

PartNumber: MHDPPK-M-37-K
Ном. номер: 8019343186
Производитель: Нет торговой марки
MHDPPK-M-37-K, 37 way Metalized Plastic
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 7 недель.
600 × = 600

Описание

MH Connectors Metalized Plastic Hoods, MHDPPK-M Series
A range of Metalized Plastic Hoods from the MH Connectors MHDPPK-M Series. These Top Entry Metalized Hoods are suitable for any common Sub-D connector. The design of these Metalized Plastic Hoods uses a Quick-Snap locking system which is Re-openable. The ABS shell material used for these Metalized Plastic Hoods is UL 94V-0 rated with Nickel over Copper plating and is recyclable. Two ABS grommet inserts are supplied to suit various cable diameters up to a maximum of 11.5 mm.

Quick-Snap Locking system
Jackscrews are UNC 4-40, zinc plated steel with plastic knob
Cable Clamp Screws are zinc plated steel
Operating Temperature Range -55 °C to +110 °C

D-Sub Shielded Hoods

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
37 way Metalized Plastic Snap DSub Hood

Технические параметры

материал корпуса
Plastic
число контактов
37
последовательный
MHDPPK-T/M
Body Orientation
Straight

Дополнительная информация

MHDPPK-M-Series Metalized Plastic Backshell ...
MHDPPK-M-Series Plastic Backshell Kit - Drawing