MHDPPK9-DB9P-K, DPPK D-Sub plug and snap

PartNumber: MHDPPK9-DB9P-K
Ном. номер: 8017625221
Производитель: McKee Hagborg Connectors
MHDPPK9-DB9P-K, DPPK D-Sub plug and snap
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
360 × = 360
от 25 шт. — 180 руб.
от 75 шт. — 138.53 руб.

Описание

D-Sub Connector Kits with Straight Polyamide PA66 Plastic Hoods and Metal Strain Relief Clamp
These Kits of MH Connectors D-Sub MHDPPK-SLIM Series are straight 180° PA66 backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDPPK-SLIM Series Kits are Gold plated with the Solder Bucket terminations being Tin plated. The MHDPPK-SLIM Series backshells have a Quick-Lock system that can be re-opened and are suitable for any common D-Sub connector. Cable with upto 11.5 mm outside diameter can be accommodated by the MHDPPK-SLIM Series backshell.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
1 Plastic Strain Relief
1 Metal Strain Relief Clamp with screws

Maximum cable diameter for the 9 way is 8 mm.
Maximum cable diameter for the 15 and 25 way is 11.5 mm.

Polyamide PA66-UL recognised material

D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Комплекты /
DPPK D-Sub plug and snap hood kit 9 way

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
материал корпуса
PA 66
содержание комплекта
Contact Insert, D-sub Plug Connector, Hood, UNC 4-40 Thumb Screws
тип комплекта
D-Sub Plug Connector Kit
число контактов
9
Body Orientation
Straight

Дополнительная информация

D-Sub plug and snap hood kit Drawing