MHDTPPK15-DB15P-K, Dsub Plug and plastic hoo

PartNumber: MHDTPPK15-DB15P-K
Ном. номер: 8105049096
Производитель: McKee Hagborg Connectors
MHDTPPK15-DB15P-K, Dsub Plug and plastic hoo
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 300

Описание

D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.

UL 94 V-0 recognised

D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

'D' Sub-Miniature Connection System

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Комплекты /
Dsub Plug and plastic hood kit 15way

Технические параметры

материал корпуса
Plastic
число контактов
15
Body Orientation
Straight
содержание комплекта
Hood, Inserts
тип комплекта
D-Sub Plug Connector Kit
последовательный
MHDTPPK

Дополнительная информация

D-Sub Plug Solder Cup Connector - Drawing
D-Sub Straight Plastic Hood in Kit - Drawing