MHDTZK25-DB25P-K, D-Sub plug and diecast ho

PartNumber: MHDTZK25-DB25P-K
Ном. номер: 8037431211
Производитель: McKee Hagborg Connectors
MHDTZK25-DB25P-K, D-Sub plug and diecast ho
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
от 25 шт. — 440 руб.

Описание

D-Sub Connector Kits with Straight Metal Hoods
These Kits of MH Connectors D-Sub MHDTZK Series are straight 180° Die Cast Zinc nickel plated backshells and unplated compression inserts with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDTZK Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock number available:
765-9438 Plug kit 9 way stamped contacts
765-9432 Socket kit 9 way stamped contacts
765-9441 Plug kit 9 way machined contacts
765-9444 Socket kit 9 way machined contacts
765-9448 Plug kit 15 way stamped contacts
765-9457 Socket kit 15 way stamped contacts
765-9450 Plug kit 15 way machined contacts
765-9454 Socket kit 15 way machined contacts
765-9463 Plug kit 25 way stamped contacts
765-9466 Socket kit 25 way stamped contacts
765-9460 Plug kit 25 way machined contacts
765-9479 Socket kit 25 way machined contacts

The Kits comprise of:

2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
1 Compression Spring

D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
материал корпуса
Steel
содержание комплекта
Assembly, Contact Insert, D-sub Plug Connector, Full Metal Jack Screws, Hood, UNC 4-40 Thumb Screws
тип комплекта
D-Sub Plug Connector Kit
число контактов
25
Body Orientation
Straight

Дополнительная информация

D-Sub plug and diecast hood kit Drawing MHDTZK25-DB25P-K